MM74HCT533WMX vs SN74HCT533DWR feature comparison

MM74HCT533WMX Texas Instruments

Buy Now Datasheet

SN74HCT533DWR Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP,
20 20
unknown unknown
8542.39.00.01 8542.39.00.01
HCT HCT
R-PDSO-G20 R-PDSO-G20
12.8 mm 12.8 mm
50 pF
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
44 ns 65 ns
Not Qualified Not Qualified
2.65 mm 2.65 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5 mm
1 1

Compare MM74HCT533WMX with alternatives

Compare SN74HCT533DWR with alternatives