MM74HCT533N vs HD74HCT534RPEL feature comparison

MM74HCT533N National Semiconductor Corporation

Buy Now Datasheet

HD74HCT534RPEL Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Package Description DIP, DIP20,.3 SOP, SOP20,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e0
Length 26.075 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.0072 A 0.006 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 44 ns 35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 3 2
Pbfree Code No
Part Package Code SOIC
Pin Count 20
Max Frequency@Nom-Sup 24000000 Hz
Moisture Sensitivity Level 1
Packing Method TR
Trigger Type POSITIVE EDGE

Compare MM74HCT533N with alternatives

Compare HD74HCT534RPEL with alternatives