MM74HCT244MTCX vs MM74HC244MTC feature comparison

MM74HCT244MTCX Rochester Electronics LLC

Buy Now Datasheet

MM74HC244MTC Fairchild Semiconductor Corporation

Buy Now Datasheet
Yes Yes
Active Transferred
ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
TSSOP TSSOP
4.40 MM, MO-153, TSSOP-20 4.40 MM, MO-153, TSSOP-20
20 20
unknown compliant
HCT HC/UH
R-PDSO-G20 R-PDSO-G20
e4 e4
6.5 mm 6.5 mm
BUS DRIVER BUS DRIVER
1 1
4 4
2 2
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
35 ns 208 ns
COMMERCIAL Not Qualified
1.2 mm 1.2 mm
5.5 V 6 V
4.5 V 2 V
5 V 4.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4.4 mm 4.4 mm
3 3
Yes
20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE
EAR99
8542.39.00.01
ENABLE LOW
50 pF
0.006 A
TSSOP20,.25
29 ns

Compare MM74HCT244MTCX with alternatives

Compare MM74HC244MTC with alternatives