MM74HCT08SJX vs 74VHCT08MTC feature comparison

MM74HCT08SJX Rochester Electronics LLC

Buy Now Datasheet

74VHCT08MTC Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC TSSOP
Package Description SOP, TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT AHCT/VHCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 10.2 mm 5 mm
Logic IC Type AND GATE AND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 23 ns 9 ns
Seated Height-Max 2.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 4.4 mm
Base Number Matches 1 2
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Package Equivalence Code TSSOP14,.25
Packing Method RAIL
Prop. Delay@Nom-Sup 9 ns
Qualification Status Not Qualified
Schmitt Trigger NO

Compare MM74HCT08SJX with alternatives

Compare 74VHCT08MTC with alternatives