MM74HCT08SJ vs 74AHCT08D,112 feature comparison

MM74HCT08SJ Rochester Electronics LLC

Buy Now Datasheet

74AHCT08D,112 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code SOIC SOIC
Package Description SOP, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT AHCT/VHCT/VT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 10.2 mm 8.65 mm
Logic IC Type AND GATE AND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 23 ns 10 ns
Seated Height-Max 2.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 3.9 mm
Base Number Matches 2 1
Manufacturer Package Code SOT108-1
Factory Lead Time 4 Weeks
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Package Equivalence Code SOP14,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 9 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) 30

Compare MM74HCT08SJ with alternatives

Compare 74AHCT08D,112 with alternatives