MM74HCT08M vs 74VHCT08SJ feature comparison

MM74HCT08M Rochester Electronics LLC

Buy Now Datasheet

74VHCT08SJ Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, MS-012, SOIC-14 SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT AHCT/VHCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 8.6235 mm 10.11 mm
Logic IC Type AND GATE AND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 23 ns 9 ns
Seated Height-Max 1.753 mm 2.108 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 5.3 mm
Base Number Matches 3 2
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Package Equivalence Code SOP14,.3
Prop. Delay@Nom-Sup 9 ns
Qualification Status Not Qualified
Schmitt Trigger NO

Compare MM74HCT08M with alternatives

Compare 74VHCT08SJ with alternatives