MM74HC74AN vs 5962-01-313-1527 feature comparison

MM74HC74AN National Semiconductor Corporation

Buy Now Datasheet

5962-01-313-1527 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Package Description PLASTIC, DIP-14 ,
Reach Compliance Code compliant not_compliant
Family HC/UH
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Length 19.215 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 24000000 Hz
Max I(ol) 0.004 A
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 28 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 24 MHz
Base Number Matches 7 2
HTS Code 8542.39.00.01

Compare 5962-01-313-1527 with alternatives