MM74HC640N vs SN74HC640N feature comparison

MM74HC640N Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74HC640N Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP20,.3 ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e4
Max I(ol) 0.006 A 0.0078 A
Number of Bits 8 8
Number of Functions 1 8
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 22 ns 22 ns
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIP
Pin Count 20
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature WITH DIRECTION CONTROL
Family HC/UH
Length 25.4 mm
Load Capacitance (CL) 150 pF
Logic IC Type BUS TRANSCEIVER
Number of Ports 2
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Propagation Delay (tpd) 235 ns
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Width 7.62 mm

Compare SN74HC640N with alternatives