MM74HC574WM
vs
MC74HC574ADW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOIC-20
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
Additional Feature
BROADSIDE VERSION OF 374
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e0
Length
12.8015 mm
12.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
3
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Propagation Delay (tpd)
194 ns
240 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.5 mm
Base Number Matches
5
5
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.006 A
Package Equivalence Code
SOP20,.4
Packing Method
RAIL
Trigger Type
POSITIVE EDGE
Compare MM74HC574WM with alternatives
Compare MC74HC574ADW with alternatives