MM74HC4066SJ vs ISL84053IAZ-T feature comparison

MM74HC4066SJ National Semiconductor Corporation

Buy Now Datasheet

ISL84053IAZ-T Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Reach Compliance Code unknown compliant
Analog IC - Other Type SPST SPDT
JESD-30 Code R-PDSO-G14 R-PDSO-G16
Number of Channels 1 1
Number of Functions 4 3
Number of Terminals 14 16
Off-state Isolation-Nom 42 dB 90 dB
On-state Resistance Match-Nom 10 Ω 6 Ω
On-state Resistance-Max (Ron) 170 Ω 100 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.08 mA 0.01 mA
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 36 ns 50 ns
Switch-on Time-Max 20 ns 60 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 3
Part Package Code QSOP, SOIC, TSSOP
Package Description SSOP, SSOP16,.25
Pin Count 16, 16, 16
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Additional Feature VIDEO APPLICATION
JESD-609 Code e3
Length 4.89 mm
Moisture Sensitivity Level 2
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Package Equivalence Code SSOP16,.25
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.73 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Switching BREAK-BEFORE-MAKE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 0.635 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare ISL84053IAZ-T with alternatives