MM74HC4066SJ vs TC74HC4066AF(TP1) feature comparison

MM74HC4066SJ Fairchild Semiconductor Corporation

Buy Now Datasheet

TC74HC4066AF(TP1) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 SOP,
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 10.2 mm 10.3 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 42 dB 60 dB
On-state Resistance Match-Nom 10 Ω 5 Ω
On-state Resistance-Max (Ron) 170 Ω 80 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 1.9 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V 12 V
Surface Mount YES YES
Switch-off Time-Max 36 ns 18 ns
Switch-on Time-Max 20 ns 12 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 3 2
Pbfree Code No
Neg Supply Voltage-Nom (Vsup)
Supply Current-Max (Isup) 0.08 mA

Compare MM74HC4066SJ with alternatives

Compare TC74HC4066AF(TP1) with alternatives