MM74HC4066SJ vs PS4051AEPE feature comparison

MM74HC4066SJ Fairchild Semiconductor Corporation

Buy Now Datasheet

PS4051AEPE Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 DIP,
Pin Count 14 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDIP-T16
JESD-609 Code e3 e3
Length 10.2 mm 20.07 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 42 dB 90 dB
On-state Resistance Match-Nom 10 Ω 6 Ω
On-state Resistance-Max (Ron) 170 Ω 100 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 5.33 mm
Supply Voltage-Max (Vsup) 12 V 8 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Switch-off Time-Max 36 ns 150 ns
Switch-on Time-Max 20 ns 175 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 3 1
ECCN Code EAR99
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V

Compare MM74HC4066SJ with alternatives

Compare PS4051AEPE with alternatives