MM74HC4066SJ vs MAX4583EUE+T feature comparison

MM74HC4066SJ Fairchild Semiconductor Corporation

Buy Now Datasheet

MAX4583EUE+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC 16-TSSOP_4.4-4.4_MM
Package Description 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14
Pin Count 14 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPDT
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.2 mm 5 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 1 1
Number of Functions 4 3
Number of Terminals 14 16
Off-state Isolation-Nom 42 dB 73 dB
On-state Resistance Match-Nom 10 Ω 1 Ω
On-state Resistance-Max (Ron) 170 Ω 80 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 12 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 36 ns 100 ns
Switch-on Time-Max 20 ns 200 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 4.4 mm
Base Number Matches 3 1
Manufacturer Package Code 16-TSSOP_4.4-4.4_MM
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Peak Reflow Temperature (Cel) 260
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare MM74HC4066SJ with alternatives

Compare MAX4583EUE+T with alternatives