MM74HC4066J vs MC14052BCP feature comparison

MM74HC4066J National Semiconductor Corporation

Buy Now Datasheet

MC14052BCP onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ONSEMI
Package Description DIP, DIP14,.3 PLASTIC, DIP-16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDIP-T14 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.43 mm 19.175 mm
Normal Position NO
Number of Channels 1 4
Number of Functions 4 2
Number of Terminals 14 16
Off-state Isolation-Nom 42 dB 50 dB
On-state Resistance Match-Nom 10 Ω 70 Ω
On-state Resistance-Max (Ron) 170 Ω 1050 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.44 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Switch-off Time-Max 36 ns 700 ns
Switch-on Time-Max 20 ns 700 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 235
Signal Current-Max 0.025 A
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MM74HC4066J with alternatives

Compare MC14052BCP with alternatives