MM74HC4066J vs MAX4582ASE feature comparison

MM74HC4066J National Semiconductor Corporation

Buy Now Datasheet

MAX4582ASE Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP14,.3 SOP-16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDIP-T14 R-PDSO-G16
JESD-609 Code e0 e0
Length 19.43 mm 9.9 mm
Normal Position NO
Number of Channels 1 4
Number of Functions 4 2
Number of Terminals 14 16
Off-state Isolation-Nom 42 dB 74 dB
On-state Resistance Match-Nom 10 Ω 1 Ω
On-state Resistance-Max (Ron) 170 Ω 80 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max (Isup) 0.08 mA 0.01 mA
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 36 ns 100 ns
Switch-on Time-Max 20 ns 200 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 2 4
Pbfree Code No
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Peak Reflow Temperature (Cel) 245
Signal Current-Max 0.02 A
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V

Compare MM74HC4066J with alternatives

Compare MAX4582ASE with alternatives