MM74HC4052SJ
vs
HD74HC4052FPEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
5.30 MM, EIAJ TYPE2, SOP-16
SOP, SOP16,.3
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
Length
10.1 mm
10.06 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
4
8
Number of Functions
2
1
Number of Terminals
16
16
Off-state Isolation-Nom
42 dB
50 dB
On-state Resistance Match-Nom
20 Ω
13 Ω
On-state Resistance-Max (Ron)
230 Ω
180 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.3
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
2.2 mm
Signal Current-Max
0.025 A
0.025 A
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
290 ns
30 ns
Switch-on Time-Max
355 ns
30 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
0.04 mA
Time@Peak Reflow Temperature-Max (s)
20
Compare MM74HC4052SJ with alternatives
Compare HD74HC4052FPEL with alternatives