MM74HC4051WMX
vs
MC74HC4051ADWR2
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ON SEMICONDUCTOR
|
Package Description |
SOP,
|
SOP, SOP16,.4
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
10.3 mm
|
10.3 mm
|
Neg Supply Voltage-Nom (Vsup) |
-6 V
|
-4.5 V
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
44 dB
|
40 dB
|
On-state Resistance Match-Nom |
5 Ω
|
18 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
170 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max (Isup) |
0.08 mA
|
0.08 mA
|
Supply Voltage-Nom (Vsup) |
6 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
32 ns
|
76 ns
|
Switch-on Time-Max |
41 ns
|
83 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Additional Feature |
|
ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage-Max (Vsup) |
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
|
|
Package Equivalence Code |
|
SOP16,.4
|
Peak Reflow Temperature (Cel) |
|
235
|
Signal Current-Max |
|
0.025 A
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Switching |
|
BREAK-BEFORE-MAKE
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MC74HC4051ADWR2 with alternatives