MM74HC4017MX
vs
74HC4017D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
PHILIPS SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction
UP
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
NO
Logic IC Type
RING COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
10
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
58 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
24 MHz
Base Number Matches
1
3
Rohs Code
Yes
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Compare MM74HC4017MX with alternatives