MM74HC393MX
vs
MC74HC393DR2
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Package Description |
SOP,
|
SOP, SOP14,.25
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
UP
|
UP
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
8.65 mm
|
8.65 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
YES
|
NO
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
46 ns
|
87 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
3.9 mm
|
3.9 mm
|
fmax-Min |
21 MHz
|
18 MHz
|
Base Number Matches |
4
|
5
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Max Frequency@Nom-Sup |
|
18000000 Hz
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
SOP14,.25
|
Packing Method |
|
TR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|