MM74HC374CW
vs
74ACQ574SCX_NL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
WAFER
SOIC
Package Description
DIE,
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
HC/UH
AC
JESD-30 Code
X-XUUC-N20
R-PDSO-G20
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Propagation Delay (tpd)
288 ns
13.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Base Number Matches
1
1
Pin Count
20
Additional Feature
BROADSIDE VERSION OF 374
JESD-609 Code
e3
Length
12.8 mm
Seated Height-Max
2.65 mm
Supply Voltage-Nom (Vsup)
5 V
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Width
7.5 mm
Compare MM74HC374CW with alternatives
Compare 74ACQ574SCX_NL with alternatives