MM74HC365J vs SN74HC365NE4 feature comparison

MM74HC365J National Semiconductor Corporation

Buy Now Datasheet

SN74HC365NE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3 DIP-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW ENABLE LOW
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e4
Length 19.43 mm 19.305 mm
Load Capacitance (CL) 150 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A 0.006 A
Number of Bits 6 6
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 30 ns 24 ns
Propagation Delay (tpd) 36 ns 150 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 16
Samacsys Manufacturer Texas Instruments
Count Direction UNIDIRECTIONAL
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA

Compare MM74HC365J with alternatives

Compare SN74HC365NE4 with alternatives