MM74HC181WM
vs
IDT39C60AD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
PLASTIC, SO-24
DIP,
Reach Compliance Code
unknown
compliant
Additional Feature
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
BUILT IN DIAGNOSTICS; BYTE CONTROL
Family
HC/UH
CMOS
JESD-30 Code
R-PDSO-G24
R-GDIP-T48
JESD-609 Code
e0
e0
Length
15.34 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ARITHMETIC LOGIC UNIT
ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits
4
16
Number of Functions
1
1
Number of Terminals
24
48
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Propagation Delay (tpd)
63 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.642 mm
Supply Voltage-Max (Vsup)
6 V
5.25 V
Supply Voltage-Min (Vsup)
2 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
DIP
Pin Count
48
HTS Code
8542.39.00.01
Output Characteristics
3-STATE
Compare MM74HC181WM with alternatives
Compare IDT39C60AD with alternatives