MM74HC181WM vs 5962R9574101VXX feature comparison

MM74HC181WM Texas Instruments

Buy Now Datasheet

5962R9574101VXX Intersil Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code SOIC DFP
Package Description SOP, SOP24,.4 DFP,
Pin Count 24 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
Family HC/UH HCT
JESD-30 Code R-PDSO-G24 R-CDFP-F16
JESD-609 Code e0
Length 15.34 mm
Load Capacitance (CL) 50 pF
Logic IC Type ARITHMETIC LOGIC UNIT ENCODER
Number of Bits 4 9
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DFP
Package Equivalence Code SOP24,.4 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 63 ns 32 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.642 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 3 2
Output Polarity TRUE
Screening Level MIL-PRF-38535 Class V
Total Dose 100k Rad(Si) V

Compare MM74HC181WM with alternatives

Compare 5962R9574101VXX with alternatives