MM74HC175MTCX vs HD74AC112FP-EL feature comparison

MM74HC175MTCX Rochester Electronics LLC

Buy Now Datasheet

HD74AC112FP-EL Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS TECHNOLOGY CORP
Part Package Code TSSOP SOIC
Package Description 4.40 MM, MO-153, TSSOP-16 SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH AC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 5 mm 10.06 mm
Logic IC Type D FLIP-FLOP J-K FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 4 2
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 190 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 4.4 mm 5.5 mm
fmax-Min 70 MHz 125 MHz
Base Number Matches 3 2
Additional Feature ALSO OPERATES WITH 5V SUPPLY

Compare MM74HC175MTCX with alternatives