MM74HC174SJ vs SN74HC174NSR feature comparison

MM74HC174SJ Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74HC174NSR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description 5.30 MM, EIAJ TYPE2, SOP-16 GREEN, PLASTIC, SOP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e4
Length 10.1 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 21000000 Hz 25000000 Hz
Max I(ol) 0.004 A 0.0052 A
Moisture Sensitivity Level 1 1
Number of Bits 6 6
Number of Functions 1 6
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 206 ns 200 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 5.3 mm
fmax-Min 50 MHz 28 MHz
Base Number Matches 2 3
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 40 ns
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MM74HC174SJ with alternatives

Compare SN74HC174NSR with alternatives