MM74HC132NX vs M74HC132F1 feature comparison

MM74HC132NX onsemi

Buy Now Datasheet

M74HC132F1 SGS-Ates Componenti Electronici SPA

Buy Now Datasheet
Active Obsolete
ON SEMICONDUCTOR SGS-ATES COMPONENTI ELECTRONICI S P A
DIP, DIP, DIP14,.3
compliant unknown
8542.39.00.01 8542.39.00.01
HC/UH
R-PDIP-T14 R-XDIP-T14
NAND GATE NAND GATE
4
2
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY CERAMIC
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
158 ns
6 V 6 V
2 V 2 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
1 2
No
e0
DIP14,.3
Not Qualified
YES
Tin/Lead (Sn/Pb)
2.54 mm

Compare MM74HC132NX with alternatives