MM74HC132MX_NL
vs
SN74HC132DE4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.31.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e4
Length
8.6235 mm
8.65 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
0.0052 A
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
37 ns
31 ns
Propagation Delay (tpd)
125 ns
156 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
1.753 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Power Supply Current-Max (ICC)
0.02 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MM74HC132MX_NL with alternatives
Compare SN74HC132DE4 with alternatives