MM74HC126MX
vs
CD74HC126M96
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-14
Pin Count
14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e0
Length
8.624 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
4
Number of Functions
4
1
Number of Ports
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
163 ns
Seated Height-Max
1.753 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
Base Number Matches
1
1
Control Type
ENABLE HIGH
Load Capacitance (CL)
50 pF
Max I(ol)
0.006 A
Packing Method
TR
Prop. Delay@Nom-Sup
30 ns
Qualification Status
Not Qualified
Compare MM74HC126MX with alternatives
Compare CD74HC126M96 with alternatives