MM74HC125N vs CD74HCT125E feature comparison

MM74HC125N Rochester Electronics LLC

Buy Now Datasheet

CD74HCT125E Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description 0.300 INCH, MS-001, PLASTIC, DIP-14 DIP-14
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e0
Length 19.18 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 1
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 163 ns 38 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 5 7
Control Type ENABLE LOW
Load Capacitance (CL) 50 pF
Max I(ol) 0.006 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 38 ns
Qualification Status Not Qualified

Compare MM74HC125N with alternatives