MM74HC123J vs M54HC123F1R feature comparison

MM74HC123J Texas Instruments

Buy Now Datasheet

M54HC123F1R STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RETRIGGERABLE RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.43 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 51 ns 63 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Pin Count 16

Compare MM74HC123J with alternatives

Compare M54HC123F1R with alternatives