MM74C947N vs MM74C946N feature comparison

MM74C947N Maxim Integrated Products

Buy Now Datasheet

MM74C946N National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description PLASTIC, DIP-40 DIP, DIP40,.6
Pin Count 40
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 4 DIGIT COUNTER WITH OUTPUT LATCHES; SCHMITT TRIGGER ON CLOCK INPUT; 7 SEGMENT DISPLAY DRIVERS 4 AND HALF DIGIT COUNTER WITH O/P LATCHES; SCHMITT TRIGGER ON CLOCK I/P; 7 SEGMENT DISPLAY DRIVERS
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family CMOS CMOS
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Length 52.075 mm 52.235 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES NO
Logic IC Type DISPLAY DRIVER COUNTER DISPLAY DRIVER COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 800 ns 800 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.334 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 15.24 mm 15.24 mm
fmax-Min 2 MHz 2 MHz
Base Number Matches 1 1

Compare MM74C947N with alternatives

Compare MM74C946N with alternatives