MM74C73N vs CD40174BMTE4 feature comparison

MM74C73N National Semiconductor Corporation

Buy Now Datasheet

CD40174BMTE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, DIP-14 SOP, SOP16,.25
Reach Compliance Code compliant unknown
Additional Feature MASTER SLAVE OPERATION
Family CMOS 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-PDSO-G16
JESD-609 Code e0 e4
Length 19.215 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type J-K FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 2500000 Hz 3500000 Hz
Max I(ol) 0.00035999999999999997 A
Number of Bits 2 6
Number of Functions 2 1
Number of Terminals 14 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 300 ns 300 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 7.62 mm 3.9 mm
fmax-Min 2.5 MHz 8 MHz
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare CD40174BMTE4 with alternatives