MM74C193N/A+ vs CD40193BD feature comparison

MM74C193N/A+ Texas Instruments

Buy Now Datasheet

CD40193BD Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family CMOS 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-CDIP-T16
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 2500000 Hz
Max I(ol) 0.00035999999999999997 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 400 ns
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 3 7
Pbfree Code No
Additional Feature TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MM74C193N/A+ with alternatives