MM74C107N vs MC14175BFELG feature comparison

MM74C107N National Semiconductor Corporation

Buy Now Datasheet

MC14175BFELG onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description PLASTIC, DIP-14 SOP, SOP16,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CMOS 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-PDSO-G16
JESD-609 Code e0 e4
Length 19.215 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type J-K FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 2500000 Hz 2000000 Hz
Number of Bits 2 4
Number of Functions 2 1
Number of Terminals 14 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 300 ns 400 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.05 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 7.62 mm 5.275 mm
fmax-Min 2.5 MHz 6.5 MHz
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Moisture Sensitivity Level 3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MM74C107N with alternatives

Compare MC14175BFELG with alternatives