MM74C04CW vs 74LVC132ABQ,115 feature comparison

MM74C04CW Fairchild Semiconductor Corporation

Buy Now Datasheet

74LVC132ABQ,115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code WAFER QFN
Package Description DIE, HVQCCN, LCC14,.1X.12,20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CMOS LVC/LCX/Z
JESD-30 Code X-XUUC-N14 R-PQCC-N14
Logic IC Type INVERTER NAND GATE
Number of Functions 6 4
Number of Inputs 1 2
Number of Terminals 14 14
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE HVQCCN
Package Equivalence Code DIE OR CHIP LCC14,.1X.12,20
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd) 90 ns 16 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER QUAD
Base Number Matches 1 2
Rohs Code Yes
Pin Count 14
Manufacturer Package Code SOT762-1
JESD-609 Code e4
Length 3 mm
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 8 ns
Schmitt Trigger YES
Seated Height-Max 1 mm
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm

Compare MM74C04CW with alternatives

Compare 74LVC132ABQ,115 with alternatives