MM70C95J
vs
MM70C95J883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.3
Average Weight (mg)
1187.4
CO2e (mg)
14605.021
Category CO2 Kg
12.3
Compliance Temperature Grade
Military: -55C to +125C
Additional Feature
WITH DUAL OUTPUT ENABLE; OUTPUT ENABLE GATED WITH DATA INPUT
BROADSIDE VERSION OF 373
Family
CMOS
HCT
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
Length
19.94 mm
24.51 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
6
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
100 ns
47 ns
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
15 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
5
1
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Compare MM70C95J with alternatives
Compare MM70C95J883B with alternatives