MM7-22SGDF
vs
MTB1-07SL2-L-10-FR022
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
C & K COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
STANDARD: MIL-C-28748
MICROPIN
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED THERMOSET
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
Base Number Matches
1
1
Body/Shell Style
RECEPTACLE
Contact Finish Mating
GOLD (50) OVER COPPER
Contact Finish Termination
GOLD
JESD-609 Code
e4
UL Flammability Code
94V-0
Compare MM7-22SGDF with alternatives
Compare MTB1-07SL2-L-10-FR022 with alternatives