MM5Z6V2T5G vs CMDZ6V2TR13LEADFREE feature comparison

MM5Z6V2T5G Nexperia

Buy Now Datasheet

CMDZ6V2TR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Pbfree Code Yes
Package Description R-PDSO-G2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Knee Impedance-Max 150 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Reverse Current-Max 3 µA
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 2.79 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare CMDZ6V2TR13LEADFREE with alternatives