MM5Z4V7ST5G vs TCUDZS4V7B feature comparison

MM5Z4V7ST5G onsemi

Buy Now Datasheet

TCUDZS4V7B Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code SOD-523 2 LEAD SC-90
Package Description SOD-523, 2 PIN R-PDSO-F2
Pin Count 2 2
Manufacturer Package Code 502
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 9 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 800 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Knee Impedance-Max 80 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.2 W
Reference Voltage-Nom 4.7 V 4.7 V
Reverse Current-Max 3 µA
Reverse Test Voltage 2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2.15% 2.15%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Rohs Code Yes
Qualification Status Not Qualified

Compare MM5Z4V7ST5G with alternatives

Compare TCUDZS4V7B with alternatives