MM5Z20V vs MM5Z20V feature comparison

MM5Z20V Formosa Microsemi Co Ltd

Buy Now Datasheet

MM5Z20V onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD ON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 55 Ω 55 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Knee Impedance-Max 225 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 20 V 20 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 14 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Temp Coeff-Max 18 mV/°C
Voltage Tol-Max 6% 6%
Working Test Current 2 mA 5 mA
Base Number Matches 2 6
Pbfree Code Yes
Rohs Code Yes
Package Description R-PDSO-F2
Manufacturer Package Code 502-01
Factory Lead Time 4 Weeks
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish TIN

Compare MM5Z20V with alternatives

Compare MM5Z20V with alternatives