MM54HC4514J vs 74VHC238MTR feature comparison

MM54HC4514J National Semiconductor Corporation

Buy Now Datasheet

74VHC238MTR STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description DIP, DIP24,.3 SOP, SOP16,.25
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ADDRESS LATCHES 3 ENABLE INPUTS
Family HC/UH AHC/VHC
Input Conditioning LATCHED STANDARD
JESD-30 Code R-GDIP-T24 R-PDSO-G16
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 4-LINE TO 16-LINE DECODER 3-LINE TO 8-LINE DECODER
Max I(ol) 0.004 A 0.008 A
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Prop. Delay@Nom-Sup 263 ns 11.5 ns
Propagation Delay (tpd) 263 ns 18 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 15.24 mm 3.9 mm
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Length 9.9 mm
Moisture Sensitivity Level 3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MM54HC4514J with alternatives

Compare 74VHC238MTR with alternatives