MM54HC4316J
vs
MC74HC4316ADR2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
DIP, DIP16,.3
0.150 INCH, PLASTIC, SOIC-16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
Length
19.43 mm
9.9 mm
Neg Supply Voltage-Nom (Vsup)
-6 V
Normal Position
NO
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
On-state Resistance Match-Nom
5 Ω
20 Ω
On-state Resistance-Max (Ron)
70 Ω
160 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Nom (Vsup)
6 V
2 V
Surface Mount
NO
YES
Switch-off Time-Max
7 ns
130 ns
Switch-on Time-Max
7 ns
140 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
2
4
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Off-state Isolation-Nom
40 dB
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Compare MM54HC4316J with alternatives