MM54HC259J vs SN74LS375N feature comparison

MM54HC259J Texas Instruments

Buy Now Datasheet

SN74LS375N Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description DIP, DIP16,.3 PLASTIC, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
Family HC/UH LS
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.304 mm 19.175 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type D LATCH D LATCH
Max I(ol) 0.004 A 0.008 A
Number of Bits 8 2
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 250 ns 27 ns
Propagation Delay (tpd) 250 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.44 mm
Supply Voltage-Max (Vsup) 6 V 5.25 V
Supply Voltage-Min (Vsup) 2 V 4.75 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL HIGH LEVEL
Width 7.62 mm 7.62 mm
Base Number Matches 4 4
Power Supply Current-Max (ICC) 12 mA

Compare MM54HC259J with alternatives

Compare SN74LS375N with alternatives