MM54HC241E vs 84096012A feature comparison

MM54HC241E Rochester Electronics LLC

Buy Now Datasheet

84096012A Motorola Semiconductor Products

Buy Now
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code QLCC
Package Description CERAMIC, LCC-20 QCCN,
Pin Count 20
Reach Compliance Code unknown unknown
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family HC/UH HC/UH
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 34 ns 170 ns
Qualification Status COMMERCIAL
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Package Equivalence Code LCC20,.35SQ
Screening Level MIL-STD-883

Compare MM54HC241E with alternatives

Compare 84096012A with alternatives