MM54HC240J vs 74HC240N feature comparison

MM54HC240J National Semiconductor Corporation

Buy Now Datasheet

74HC240N NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description DIP, DIP20,.3 0.300 INCH, PLASTIC, MS-001, SOT146-1, SC-603, DIP-20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T20 R-PDIP-T20
JESD-609 Code e0 e4
Length 24.51 mm 26.73 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 30 ns 150 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 5 3
Pbfree Code Yes
Part Package Code DIP
Pin Count 20
ECCN Code EAR99
Samacsys Manufacturer NXP
Max I(ol) 0.006 A
Packing Method BULK
Prop. Delay@Nom-Sup 30 ns

Compare MM54HC240J with alternatives

Compare 74HC240N with alternatives