MM54HC20J
vs
5962-8403901CA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
HARRIS SEMICONDUCTOR
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
2
2
Number of Inputs
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
27 ns
165 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
3
2
Compare MM54HC20J with alternatives
Compare 5962-8403901CA with alternatives