MM54HC107W vs SN54LV74AWR feature comparison

MM54HC107W National Semiconductor Corporation

Buy Now Datasheet

SN54LV74AWR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DFP, FL14,.3 DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH LV/LV-A/LVX/H
JESD-30 Code R-GDFP-F14 R-GDFP-F14
JESD-609 Code e0
Length 9.614 mm 9.21 mm
Load Capacitance (CL) 50 pF
Logic IC Type J-K FLIP-FLOP D FLIP-FLOP
Number of Bits 2 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 37 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm 2.03 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 6.35 mm 6.29 mm
fmax-Min 18 MHz 75 MHz
Base Number Matches 3 1
Part Package Code DFP
Pin Count 14

Compare MM54HC107W with alternatives

Compare SN54LV74AWR with alternatives