MM54C200J vs S54S200F feature comparison

MM54C200J National Semiconductor Corporation

Buy Now Datasheet

S54S200F Philips Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SIGNETICS CORP
Package Description DIP, DIP16,.3 ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 1200 ns 70 ns
I/O Type SEPARATE
JESD-30 Code R-CDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.43 mm
Memory Density 256 bit 256 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 16 16
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256X1 256X1
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 15 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 4 3

Compare MM54C200J with alternatives

Compare S54S200F with alternatives