MM54C200D vs N74200B feature comparison

MM54C200D Texas Instruments

Buy Now Datasheet

N74200B Signetics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SIGNETICS CORP
Package Description DIP, DIP16,.3 ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
kg CO2e/kg 12
Average Weight (mg) 1187.4
CO2e (mg) 14248.8
Category CO2 Kg 12
Compliance Temperature Grade Military: -55C to +125C
Access Time-Max 900 ns 50 ns
Additional Feature INTERNAL ADDRESS REGISTER
I/O Type SEPARATE
JESD-30 Code R-CDIP-T16 R-PDIP-T16
JESD-609 Code e0
Memory Density 256 bit 256 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 256X1 256X1
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.191 mm
Supply Voltage-Max (Vsup) 15 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 6 1
Number of Ports 1
Output Enable NO
Supply Voltage-Nom (Vsup) 5 V

Compare MM54C200D with alternatives

Compare N74200B with alternatives