MM54C193F vs CD40193BMN feature comparison

MM54C193F Rochester Electronics LLC

Buy Now Datasheet

CD40193BMN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family CMOS 4000/14000/40000
JESD-30 Code R-GDFP-F16 R-PDIP-T16
Length 9.6645 mm 19.305 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 2500000 Hz
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP DIP
Package Equivalence Code FL16,.26
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.3 mA
Prop. Delay@Nom-Sup 400 ns
Propagation Delay (tpd) 400 ns 400 ns
Seated Height-Max 2.032 mm 5.08 mm
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.604 mm 7.62 mm
fmax-Min 6 MHz 7.5 MHz
Base Number Matches 3 3
Part Package Code DIP
Pin Count 16
Temperature Grade MILITARY

Compare MM54C193F with alternatives

Compare CD40193BMN with alternatives